SMT-0540-T-8-EB-R

PUI Audio
665-SMT-0540-T-8-EBR
SMT-0540-T-8-EB-R

製造商:

說明:
音訊 IC 開發工具 SMT EVAL BOARD FOR SMT0540T TRANSDUCER

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.02 HK$29.02

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 音訊 IC 開發工具
Evaluation Boards
Transducer
SMT-0540-T
3 V
Tray
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 20 mm x 10 mm
用於: Magnetic Transducer
最高工作溫度: + 70 C
最低工作溫度: - 30 C
運作供電電流: 100 mA
產品類型: Audio IC Development Tools
系列: SMT-0540-EB
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9030890100
ECCN:
EAR99

SMT Transducer Evaluation Boards

PUI Audio SMT Transducer Evaluation Boards are designed to evaluate SMT transducers. These SMT transducers provide convenient solutions to difficult audio requirements and are available in different styles. The SMT evaluation boards make it simple to test or even integrate this transducer without spinning up PCB. These evaluation boards operate at 3V rated voltage and are available in 20mm x 10mm dimensions.