AMM-3742-T-EB-R

PUI Audio
665-AMM-3742-T-EB-R
AMM-3742-T-EB-R

製造商:

說明:
音訊 IC 開發工具 MEMS MIC EVAL BD -42DB 2VDC

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.67 HK$23.67

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
Microphone
AMM-3742-T-R
1.5 V to 3.6 V
Bulk
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 20 mm x 10 mm x 2.1 mm
最高工作溫度: + 100 C
最低工作溫度: - 40 C
運作供電電流: +/- 90 uA to +/- 200 uA
產品類型: Audio IC Development Tools
系列: AMM
原廠包裝數量: 4
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8534000070
ECCN:
EAR99

AMM Analog Microphone Evaluation Boards

PUI Audio AMM Analog Microphone Evaluation Boards are easy-to-use boards designed to evaluate AMM Analog Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. The microphones feature unit-to-unit consistency of 1dB across the entire frequency response. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. PUI Audio AMM Analog Microphone Evaluation Boards have the microphone attached for quick and easy testing.