35000

Parallax
619-35000
35000

製造商:

說明:
子卡及OEM板 Board of Education Shield for Arduino

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$410.59 HK$410.59
HK$390.04 HK$1,950.20
HK$370.56 HK$3,705.60
HK$359.38 HK$8,984.50

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 子卡及OEM板
RoHS:  
Shields
Arduino Uno, Mega, Duemilanove Boards
品牌: Parallax
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Board of Education Shield
尺寸: 4 in x 3.05 in
接口類型: Serial, USB
最高工作溫度: + 70 C
最低工作溫度: 0 C
工作電源電壓: 7 V to 12 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: Arduino Uno, Mega, Duemilanove Boards
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
EAR99

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.

Board of Education Shield

Parallax Board of Education Shield plugs into any Arduino module (not included) to give it the useful features and form factor of the original Board of Education®. This shield makes circuit prototyping simple and convenient with a 2 row x 17 column breadboard. Headers along the side, top, and bottom provide easy access to supply voltages and the Arduino module's digital I/O and analog inputs. The Board of Education Shield's four corner mounting holes and servo ports make it compatible with the Boe-Bot robot chassis, continuous rotation servos, and many sensors and accessories from Parallax. The 3-position power switch allows power to be turned on in stages, first to the power header above the breadboard, and then to any servos plugged into the ports.