QWKS-SCMIMX6DQ

NXP Semiconductors
841-QWKS-SCMIMX6DQ
QWKS-SCMIMX6DQ

製造商:

說明:
開發板及套件 - ARM QWKS-SCMIMX6DQ, SCM Quick Start Board, Hardware, i.MX6DQ, No Display

此產品可能需要額外文件才能出口至美國境外。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,400.98 HK$2,400.98

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
QuickStart Boards
ARM Cortex A9
i.MX 6Dual/Quad
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Quick start board for SCM-i.MX 6Dual/6Quad
接口類型: I2C, JTAG, SPI, UART
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935326614598
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5D002.c.1

QWKS-SCMIMX6DQ Quick Start Board

NXP Semiconductors QWKS-SCMIMX6DQ Quick Start Board is a compact Development Board for the SCM-i.MX 6Dual or SCM-i.MX 6Quad Single-chip System Module. The QWKS-SCMIMX6DQ was created to simplify product design and serves as an example for designers to quickly get started with the SCM devices. The QWKS-SCMIMX6DQ hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The onboard interfaces include HDMI output, LVDS touch display interface, USB OTG, two SD card slots, and a MIPI CSI camera connector. NXP provides reference hardware design files and a Board Support Package (BSP) for Linux.

i.MX 6 Development Boards

NXP Semiconductors i.MX 6 Development Boards enable demonstration, evaluation, prototyping, and application development for the scalable single-, dual-, and quadcore i.MX 6 Processors. These development tools simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features. The i.MX 6 Development Boards include hardware design files and Board Support Packages (BSP) for Android, Linux, and FreeRTOS. NXP also offers a large portfolio of optimized video, speech, and audio codecs. Optional accessory boards provide additional capabilities such as multi-touch display and Wi-Fi® connectivity.