EV75E52A

Microchip Technology
579-EV75E52A
EV75E52A

製造商:

說明:
乙太網開發工具 EVB-LAN8870-MC

壽命週期:
新產品:
該製造商的新產品。

庫存量: 64

庫存:
64 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,609.72 HK$1,609.72

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
RoHS:  
Evaluation Boards
Ethernet PHY
LAN8870
品牌: Microchip Technology
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.J

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN8870-MC (EV75E52A) Evaluation Board

Microchip Technology EVB-LAN8870-MC (EV75E52A) Evaluation Board is a 1000BASE-T1 (Single-Pair Ethernet) to 1000BASE-T (Gigabit Ethernet) media converter used in evaluating the LAN8870 1000BASE-T1 Ethernet transceiver. The 1000BASE-T side of the EV75E52A uses a LAN8830 transceiver and a conventional RJ-45 jack with integrated magnetics. The 1000BASE-T side features auto-negotiation and auto-crossover. The 1000BASE-T1 side uses a LAN8870 transceiver with all necessary external filtering and isolation components and an automotive single-pair Ethernet connector. The LAN8870 is configured in RGMII mode and connects to the LAN8830's RGMII interface. Software is provided to allow users access to the LAN8870 registers from a PC via the EVB-LAN8870-MCs USB port and an onboard PIC microcontroller. The board can be powered from the EVB-LAN8870-MCs USB port or an external 5V supply.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。