MAXREFDES39#

Analog Devices / Maxim Integrated
700-MAXREFDES39#
MAXREFDES39#

製造商:

說明:
RF 開發工具 PA Bias reference design using MAX11300

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Reference Design Boards
RF Amplifier
MAX11300
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Power amplifier bias reference design uses the MAX11300, also called a programmable mixed-signal I/O
用於: MAX11300
接口類型: USB
工作電源電壓: 36 V
封裝: Bulk
產品類型: RF Development Tools
系列: MAXREFDES
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.g

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.