C008-C

M5Stack
170-C008-C
C008-C

製造商:

說明:
音訊 IC 開發工具 ATOM ECHO is a Programmable Smart Speaker based on the M5ATOM design.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
190
預期9/3/2026
560
預期25/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$110.97 HK$110.97

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 音訊 IC 開發工具
RoHS:  
Development Platforms
ESP32
Bulk
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Programmable Smart Speaker
尺寸: 24 mm x 24 mm x 17 mm
接口類型: I2S
產品類型: Audio IC Development Tools
系列: ATOM
原廠包裝數量: 10
子類別: Development Tools
公司名稱: Atom Echo
每件重量: 276.696 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518210000
ECCN:
5A992.C

C008-C Atom Echo Development Tool

M5Stack C008-C Atom Echo Development Tool is a programmable smart speaker based on the M5ATOM design. The C008-C atom echo development tool plays music using bluetooth capabilities of the ESP32 from a mobile phone or tablet. This tool could be programmed to access AWS, Baidu, and other cloud platforms, using the built-in microphone and speaker for voice interaction. The C008-C atom echo should avoid playing white noise for a long time and full square-wave audio. This development tool comes with a very small form factor and its dimensions are 24mm x 24mm x 17mm.