SW-ONE-QUARTUS

Altera
989-SW-ONE-QUARTUS
SW-ONE-QUARTUS

製造商:

說明:
開發軟體 Quartus Prime Software

供貨情況

庫存:
軟體許可密鑰將透過電郵交付。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$29,961.90 HK$29,961.90

商品屬性 屬性值 選擇屬性
Altera
產品類型: 開發軟體
RoHS:
品牌: Altera
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Development Software
系列: Quartus
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9999999999
USHTS:
9999999999
JPHTS:
999999999
KRHTS:
9999999999
TARIC:
9999999999
MXHTS:
9999999999
BRHTS:
99999999
ECCN:
EAR99

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Quartus® Prime Design Software

Altera Quartus® Prime Design Software delivers improvements across the three key areas designers care about most performance, productivity, and usability. It supports the latest Agilex™ 7 and Agilex 5 FPGA and SoC families, ensuring a seamless development experience for cutting-edge applications. Coming in an upcoming release, support for the new Agilex 3 FPGAs and SoCs family and new MAX 10 FPGA package options that squeeze 485 I/Os into a 19 x 19mm2 sized package. Fast compile times allow designers to accelerate FPGA development, with larger designs benefiting from even greater reductions. Enhanced compiler optimizations also significantly reduce peak virtual memory requirements, ensuring most FPGA designs compile within 64GB of memory.