IS31LT3360-SDLS3-EB3CH

ISSI
870-31LT33SDLS3EB3CH
IS31LT3360-SDLS3-EB3CH

製造商:

說明:
LED 照明開發工具 Eval Board for IS31LT3360

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1   上限: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$141.47 HK$141.47

商品屬性 屬性值 選擇屬性
ISSI
產品類型: LED 照明開發工具
Demonstration Boards
IS31LT3360
IS31LT3360
40 V
IS31LT3360
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
輸出電流: 1.2 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 103.027 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

31LT3360SDLS3EBM LED Lighting Evaluation Board

ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3360 continuous mode inductive step-down converter. ISSI IS31LT3360 is designed to drive single or multiple-series-connected LEDs efficiently from a voltage source higher than the LED voltage. The board is fully assembled and tested.