4828

Inspired LED
901-4828
4828

製造商:

說明:
LED 照明套件 White, 6000K, 2 Watt Qty 3 Strip Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$595.95 HK$595.95
HK$559.70 HK$5,597.00
HK$541.62 HK$16,248.60
HK$501.91 HK$50,191.00

商品屬性 屬性值 選擇屬性
Inspired LED
產品類型: LED 照明套件
RoHS:  
LED Lighting Kits
White
6500 K
1 A
12 VDC
6 W
Pro
品牌: Inspired LED
長度: 215.9 mm
光通量: 90 lm
安裝風格: Screw, Adhesive
產品類型: LED Lighting Kits
原廠包裝數量: 10
子類別: LED Lighting
公司名稱: Inspired Lighting Kits
每件重量: 309.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Under the Cabinet Light Panels

Inspired LED Under the Cabinet Light Panels and Kits are ideal under the cabinet lighting solutions that are also a good fit for kitchen lighting, jewelry lighting, and reading lighting. These Inspired LED under the cabinet light panels feature low cost modular design, warm and cool color light options, long life of 80,000 hours (Bright 9 LED light panels) to 100,000 hours (Super Bright 21 LED light panels), highly efficient PS, and low energy consumption. These Inspired LED light panels can be purchased separately or in kits featuring interconnect cables, power supplies, and remote switches.