Board with Real Probe sensors

Innovative Sensor Technology
916-104022
Board with Real Probe sensors

製造商:

說明:
多功能感測器開發工具 Sensor, Evaluation Kit, Liquid flow Real Probe

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,330.32 HK$6,651.60

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Flow Sensor
FS5, FS7, OOL
Bulk
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CH
尺寸: 80 mm x 31 mm x 15 mm
最高工作溫度: + 85 C
最低工作溫度: - 20 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 104022
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026802000
ECCN:
EAR99

Temperature Sensor Development Tool

Innovative Sensor Technology Temperature Sensor Development Tool features a Real Probe sensor on the board and is compatible with FS5/7 flow sensors and out-of-liquid (OOL) flow sensors. The board utilizes the constant temperature anemometer (CTA) principle using an analog Wheatstone bridge (direct output). Users can program the temperature difference between the sensor and heater via a rotary switch and subtract zero flow offset from the output voltage. An LED bar on the board indicates current flow, and the tool is protected with a user-replaceable fuse. Innovative Sensor Technology Temperature Sensor Development Tool is suitable for gas flow meters and detectors, liquid flow meters and detectors, and liquids presence detectors.