BSP-KITS

LeaderTech
861-BSP-KITS
BSP-KITS

製造商:

說明:
元件組件 Board Shield Prototyping Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$306.36 HK$306.36
HK$266.08 HK$2,660.80

商品屬性 屬性值 選擇屬性
LeaderTech
產品類型: 元件組件
RoHS:  
Shield Kits
Assemble a high performance
品牌: LeaderTech
零部件類型: Shield Kits
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Component Kits
系列: BSP
原廠包裝數量: 1
子類別: Prototyping
類型: Board Shield Prototype Kit
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99

Board Shield Prototype Kit

LeaderTech Board Shield Prototype (BSP) Kit allows designers to quickly assemble a one- or two-piece production-quality circuit board shield without special tools or experience. LeaderTech BSP Kit includes all the parts a designer needs to create a prototype shield. The kit offers a selection of CBS (Circuit Board Shields) fences, tech clips, and SMS (Surface Mount Shields) covers. The BSP kit also features customizable cover materials the user can cut and form to fit the shape and size of a board component. This kit helps streamline development and the electromagnetic interference (EMI) test stages of a designer's project.