TWR-MPC8309

NXP Semiconductors
841-TWR-MPC8309
TWR-MPC8309

製造商:

說明:
開發板及套件 - 其他處理器 LC evaluation board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,557.57 HK$2,557.57

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Boards
e300
MPC8309
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: The TWR-MPC8309 is a development board for the MPC8309 PowerQUICC Industrial Development MPU
用於: Freescale Tower System
接口類型: Ethernet, RS-485, SD, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tower System
零件號別名: 935329214598
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-MPC8309 PowerQUICC® Development MPU Module

NXP TWR-MPC8309 is a MPC8309 PowerQUICC® development tool using NXP's Tower System. The Tower System is a modular, reusable platform that allows designers to get to market faster with packaged boards, tools and runtime software. Utilizing the Tower System rapid prototyping platform with MQX™ support allows a smooth migration path from NXP microcontrollers to this 835DMIPS Power Architecture® processor featuring an industrial protocol offload engine that can eliminate the need for an external protocol FPGA/ASIC. TWR-MPC8309 can be used in a stand-alone, system-on-module (SoM) connected over primary elevator or tower prototyping development configuration.
Learn More