SEN0232

DFRobot
426-SEN0232
SEN0232

製造商:

說明:
多功能感測器開發工具 Gravity: Analog Sound Level Meter

庫存量: 76

庫存:
76 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$324.69 HK$324.69

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Boards
Analog Sound Level Meter
3.3 V to 5 V
品牌: DFRobot
尺寸: 60 mm x 43 mm
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 35.321 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027890090
USHTS:
9027894590
TARIC:
9027899000
MXHTS:
85049099
ECCN:
EAR99

SEN0232 Gravity: Analog Sound Level Meter

DFrobot SEN0232 Gravity: Analog Sound Level Meter is a basic instrument for measuring the noise or sound level of the surrounding environment. This sound level meter is Arduino compatible and supports plug and play interface. The SEN0232 Gravity: analog sound meter measures sound levels between 30dBA to 130dBA measuring range with a ±1.5dB measuring error. This sound level meter features an instrument circuit and low noise microphone that exhibits highly accurate sound level measurement.