DFR0600

DFRobot
426-DFR0600
DFR0600

製造商:

說明:
可編程邏輯 IC 開發工具 PYNQ-Z2 Development Board

庫存量: 37

庫存:
37
可立即送貨
在途量:
19
預期19/2/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,900.88 HK$1,900.88

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
XC7Z020
品牌: DFRobot
尺寸: 87 mm x 140 mm
工作電源電壓: 7 V to 15 V
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 485.352 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

PYNQ-Z2 Development Board

DFRobot PYNQ-Z2 Development Board is based on the Xilinx Zynq XC7Z020 System on Chip (SoC). The DFRobot PYNQ-Z2 is designed to support PYNQ, an open-source framework that enables embedded programmers to explore the possibilities of Xilinx Zynq SoCs without designing programming logic circuits. Benefiting from programmable logic and the advanced Arm processor in Zynq, designers can build up powerful embedded applications. The SoCs can be programmed in Python, and the code can be developed and tested directly on the PYNQ-Z2. The programmable logic circuits are imported as hardware libraries and programmed through APIs like the software libraries are imported and programmed.