ATSAMC21-XPRO

Microchip Technology
556-ATSAMC21-XPRO
ATSAMC21-XPRO

製造商:

說明:
開發板及套件 - ARM SAMC21 XPLAINED Pro Kit

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$678.64 HK$678.64

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - ARM
RoHS:  
ATSAMC21
Evaluation Kits
ARM Cortex M0+
ATSAMC21J18A
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: SAM C21 Xplained Pro Evaluation Kit
用於: ATSAMC21J18A
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
每件重量: 181.440 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

Xplained評估套件

Atmel Xplained評估套件與所有Atmel Xplain微控制器板相容,隨應用所需提供廣泛的微控制器效能。Atmel Xplained評估套件使用I2C串行數位接口,以通用接頭連接,與所有Atmel Xplain微控制器板相容
瞭解更多

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM C21 Xplained Pro Evaluation Kit

Microchip Technology SAM C21 Xplained Pro Evaluation Kit is a demonstration and development platform for the ATSAMC21J18A Microcontroller. The SAM C21 is supported by the Microchip Studio integrated development platform and provides easy access to the features of the ATSAMC21J18A. The Evaluation Kit demonstrates how to integrate the SAM C21 device in a custom design and includes an on-board Embedded Debugger. No external tools are necessary to program or debug the ATSAMC21J18A and additional peripherals are available to extend the features of the board and ease the development of custom designs.

Xplained Pro評估套件

Microchip Xplained Pro評估套件平台包含一系列的MCU板和擴充板,可讓您探索及開發Atmel MCU。套件內整合Atmel Studio,具備Atmel Software Framework (ASF) 驅動程式和程式碼範例,並支援資料串流。Xplained Pro評估套件支援各種Xplained Pro擴充板,可透過標準化的插頭和連接器組合進行連接。

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。