ABX00083

Arduino
782-ABX00083
ABX00083

製造商:

說明:
多協議開發工具 Arduino Nano ESP32 with headers

庫存量: 1,353

庫存:
1,353 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$158.65 HK$158.65
HK$155.44 HK$1,554.40
HK$152.81 HK$3,820.25
HK$148.70 HK$7,435.00
HK$141.96 HK$14,196.00
HK$135.63 HK$33,907.50
HK$132.01 HK$66,005.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 多協議開發工具
RoHS:  
Development Boards
NORA-W106-10B
5 V to 18 V
I2C, UART, SPI
Bluetooth 5.0
802.11 b/g/n
品牌: Arduino
尺寸: 45 mm x 18 mm
產品類型: Multiprotocol Development Tools
原廠包裝數量: 25
子類別: Development Tools
類型: 802.11 b/g/n, Bluetooth 5.0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Nano ESP32板

Arduino Nano ESP32 Boards (with and without headers) are Nano form-factor boards based on the Espressif ESP32-S3 SoCs that are embedded on the u-blox® NORA-W106-10B modules. These modules support Wi-Fi® and BLUETOOTH® Low Energy (LE), with amplified communication through built-in antennas. The 32-bit Xtensa® LX7 CPU supports clock frequencies at up to 240MHz and provides native support for debugging via the USB-C® connector. The Nano ESP32 boards are compatible with the Arduino IoT Cloud and facilitate MicroPython. The popular Nano form factor makes the Nano ESP32 boards compatible with many hardware accessories. All these make the boards versatile and ideal for getting started with IoT developments.