3505

Adafruit
485-3505
3505

製造商:

說明:
開發板及套件 - ARM METRO M0 Express for CircuitPython

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.09 HK$205.09

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
Metro
Development Boards
ARM Cortex M0+
ATSAMD21G18
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: HK
數據匯流排寬度: 32 bit
尺寸: 71 mm x 53 mm x 13 mm
接口類型: I2C, SPI, USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

METRO M0 Express

Adafruit METRO M0 Express is an upgrade from the original METRO 328 and features an ATSAMD21G18 ARM Cortex MO+ chip instead of the ATmega328. The ATSAMD21G18 ARM Cortex M0 processor is clocked at 48MHz and has 3.3V logic, the same as in the Arduino Zero. This chip has 256K of FLASH (8x more than the Atmega328) and 32K of RAM (16x as much). This chip comes with a built-in USB so it has USB-to-Serial program and debug capability with no need for an FTDI-like chip. CircuitPython is based on the open-source MicroPython that brings the popular Python language to microcontrollers. CircuitPython is a full-featured version of the popular Python programming language for use with circuitry and electronics. The METRO is powered with 7-9V polarity protected DC or the micro USB connector to any 5V USB source. The METRO will automagically switch between USB and DC.