4950

Adafruit
485-4950
4950

製造商:

說明:
開發板及套件 - ARM Adafruit Metro M7 with AirLift - Featuring NXP iMX RT1011

庫存量: 7

庫存:
7
可立即送貨
在途量:
3
預期17/4/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.19 HK$246.19

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
i.MX RT1011
Bulk
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 72 mm x 53.2 mm x 14.8 mm
接口類型: SPI, USB
工作電源電壓: 6 V to 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

4950 Metro M7 with AirLift

Adafruit 4950 Metro M7 with AirLift is a fast Metro board powered by the robust NXP iMX RT1011 microcontroller with a 500MHz Arm® Cortex® M7 processor. The Adafruit 4950 Metro M7 features 8MB of QSPI storage, 128KB of SRAM, and an ESP32 Wi-Fi co-processor for seamless wireless connectivity. Compatible with many Arduino shields, this fully open-source board offers a USB drag-and-drop bootloader and CircuitPython support for quick and easy development. Ideal for both beginners and experts, it combines high performance, ample memory, and effortless setup without soldering.