J721EXCP01EVM

Texas Instruments
595-J721EXCP01EVM
J721EXCP01EVM

製造商:

說明:
開發板及套件 - ARM

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,796.66 HK$14,796.66

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS:  
J721EXCP01
Evaluation Modules
ARM Cortex A72, ARM Cortex R5F
DRA821, DRA829V, TDA4VM
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: IN
用於: Jacinto 7 Processors
接口類型: Ethernet, PCle, USB
工作電源電壓: 12 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

J721EXCP01EVM Common Processor Board

Texas Instruments J721EXCP01EVM Common Processor Board is designed for Jacinto™ 7 processors, and it lets the user evaluate vision analytics and networking applications in automotive and industrial markets. The common processor board is compatible with all Jacinto 7 processors system-on-modules (sold separately or as a bundle). It includes basic connectivity to Input/Output, JTAG, and various expansion cards. This multi-part evaluation platform is designed to lower overall evaluation costs, speed up development and reduce time-to-market.