P-NUCLEO-53L5A1

STMicroelectronics
511-P-NUCLEO-53L5A1
P-NUCLEO-53L5A1

製造商:

說明:
多功能感測器開發工具 Expansion pack for VL53L5CX

庫存量: 78

庫存:
78 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$462.38 HK$462.38

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Bulk
品牌: STMicroelectronics
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 65 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

P-NUCLEO-53L5A1 Evaluation Kit

STMicroelectronics P-NUCLEO-53L5A1 Evaluation Kit is a complete evaluation kit to learn, evaluate, and develop applications using the VL53L5CX Mini Depth Camera. The pack includes the X-NUCLEO-VL53L5A1 expansion board and the NUCLEO-F401RE board. The board provides an affordable and flexible way to try new ideas and build prototypes with any STM32 microcontroller. Choose from the various combinations of performance, power consumption, and features.