ESP32-P4-Function-EV-Board

Espressif Systems
356-ESP32P4FNEVBRD
ESP32-P4-Function-EV-Board

製造商:

說明:
顯示開發工具 ESP32-P4-Function-EV-Board is a multimedia development board based on the ESP32-P4 chip. ESP32-P4 chip features a dual-core 400 MHz RISC-V processor and supports up to 32 MB PSRAM. In addition, ESP32-P4 supports USB 2.0 specification, MIPI-CSI/DSI, H

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$472.65 HK$472.65

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 顯示開發工具
RoHS:  
Evaluation Boards
ESP32-P4
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Display Development Tools
原廠包裝數量: 16
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-P4-Function-EV-Board Dev Board

Espressif Systems ESP32-P4-Function-EV-Board Development Board features the ESP32-P4 chip. The ESP32-P4 provides a dual-core RISC-V processor and supports up to 32MB of PSRAM. The ESP32-P4 supports USB 2.0 specification, H264 encoder, MIPI-CSI/DSI, and other peripherals.