B82722X1

EPCOS / TDK
871-B82722X1
B82722X1

製造商:

說明:
電感器組件及附件 Design Kit Ring Core Chokes Series B82722

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$624.80 HK$624.80
HK$536.11 HK$5,361.10
HK$512.27 HK$12,806.75
HK$482.60 HK$48,260.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電感器組件及附件
RoHS:  
Power Inductor Kits
SMD/SMT
1.2 mH to 47 mH
B82722X
品牌: EPCOS / TDK
封裝: Bulk
產品類型: Inductor Kits & Accessories
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
類型: Ring Core Choke Kit
零件號別名: B82722X 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.