MAX15157DEVKIT#

Analog Devices / Maxim Integrated
700-MAX15157DEVKIT#
MAX15157DEVKIT#

製造商:

說明:
電源管理 IC 開發工具 MAX15157D Standard 1 phase EV Kit

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
40 V to 60 V
12 V
MAX15157
MAX15157D
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 20 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX15157 Evaluation Kits

Analog Devices Inc. MAX15157 Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX15157 controller's performance. The MAX15157 is a high-efficiency step-down/-up regulator. The kit is powered from a 15VDC to 60VDC supply. It delivers from 5V to 32V at 15A or 200W (maximum) and at a 600kHz switching frequency.