EOS3FLF512-PDN64

QuickLogic
392-EOS3FLF512-PDN64
EOS3FLF512-PDN64

製造商:

說明:
SoC FPGA EOS S3 BGA

庫存量: 730

庫存:
730 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.61 HK$70.61
HK$38.72 HK$387.20
HK$38.47 HK$961.75
5,000 報價

商品屬性 屬性值 選擇屬性
QuickLogic
產品類型: SoC FPGA
SMD/SMT
BGA-64
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
46 I/O
1.1 V
- 20 C
+ 85 C
品牌: QuickLogic
組裝國家: Not Available
擴散國: Not Available
原產國: PH
內嵌區塊RAM - EBR: 512 kB
濕度敏感: Yes
運作供電電流: 147 uA
產品類型: ARM Microcontrollers - MCU
系列: EOS
子類別: SOC - Systems on a Chip
公司名稱: EOS S3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A991.a.2

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.