MCIMX6V7DVN10AB

NXP Semiconductors
771-MCIMX6V7DVN10AB
MCIMX6V7DVN10AB

製造商:

說明:
處理器 - 專門應用 i.MX6SLL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 625

庫存:
625 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$158.07 HK$158.07
HK$126.09 HK$1,260.90
HK$118.20 HK$2,955.00
HK$106.78 HK$10,678.00
HK$103.65 HK$25,912.50
HK$98.31 HK$49,155.00
HK$95.60 HK$76,480.00
2,400 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: 處理器 - 專門應用
RoHS:  
SMD/SMT
TFBGA-432
i.MX 6SLL
ARM Cortex A9
1 Core
32 bit
1 GHz
32 kB
32 kB
1.3 V
0 C
+ 95 C
Tray
品牌: NXP Semiconductors
數據存儲器大小: 128 kB
數據記憶體大小: 96 kB
輸入/輸出電壓: 1.2 V, 1.8 V, 2.5 V, 3.3 V
指示類型: Floating Point
接口類型: CAN, I2C, SPI, UART, USB
L2快取指令/資料記憶體 : 256 kB
存儲類型: L1/L2 Cache, ROM, SRAM
濕度敏感: Yes
定時器/計數器數目: 3 Timer
處理器系列: i.MX 6SLL
產品類型: Processors - Application Specialized
原廠包裝數量: 800
子類別: Processors - Application Specialized
公司名稱: i.MX
監察定時器: Watchdog Timer
零件號別名: 935345954557
每件重量: 588 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542310302
ECCN:
5A992.C

Personal Devices & Wearables

NXP Semiconductors Personal Devices and Wearables feature a full portfolio for the IoT. The evolution of personal devices and wearable technology can be attributed to the demand for richer user experiences and extended battery life. This is supported by advanced processor performance, sensor capabilities, communication, tracking, and contactless payment/access technologies. With Wi-Fi®, BLUETOOTH® Low Energy, and NFC-enabled devices and power management ICs, NXP’s broad portfolio spearheads the expanding market.

i.MX 6SLL Applications Processors

NXP Semiconductors i.MX 6SLL Applications Processors are integrated multimedia applications processors designed to combine high-performance processing with low-power usage. The i.MX 6SLL processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SLL processors utilize a single Arm® Cortex®-A9 core which operates at speeds up to 1Ghz. The processors include a 32-bit DDR interface for LPDDR2 and LPDDR3. WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors are a few examples of the processors' additional interfaces for connecting peripherals. Ideal applications for the i.MX 6SLL processors are barcode scanners, color and monochrome eReaders, connectivity, and IoT devices.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.