W65C816S6TQG-14

Western Design Center (WDC)
955-W65C816S6TQG-14
W65C816S6TQG-14

製造商:

說明:
微處理器 - MPU 16-bit MPU 44 Pin QFP package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 88

庫存:
88 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$95.27 HK$95.27
HK$74.06 HK$740.60
HK$70.69 HK$2,120.70
HK$61.32 HK$7,358.40
HK$58.53 HK$15,803.10
HK$53.35 HK$27,208.50
HK$46.77 HK$47,705.40
2,520 報價

商品屬性 屬性值 選擇屬性
Western Design Center (WDC)
產品類型: 微處理器 - MPU
RoHS:  
W65C816S
1 Core
8 bit/16 bit
14 MHz
QFP-44
1.8 V to 5 V
SMD/SMT
- 40 C
+ 85 C
Tube
品牌: Western Design Center (WDC)
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
處理器系列: 65x
產品類型: Microprocessors - MPU
原廠包裝數量: 30
子類別: Microprocessors - MPU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

W65C816S 8- / 16-Bit Microprocessors

Western Design Center W65C816S 8- / 16-bit Microprocessors are fully static CMOS devices that extend addressing to a full 16MB. Western Design Center W65C816S Microprocessors offer the advantages of CMOS technology, including increased noise immunity, higher reliability, and greatly reduced power requirements. WDC W65C816S MPUs include a software switch that determines whether the processor is in an 8-bit emulation mode or in the native mode, allowing existing systems to use the expanded features. These WDC microprocessors include full 16-bit ALU, Accumulator, Stack Pointer, and Index Registers. The W65C816S also provides low power consumption (300µA@1MHz).