AM6852ATGGHAALZR

Texas Instruments
595-AM6852ATGGHAALZR
AM6852ATGGHAALZR

製造商:

說明:
微處理器 - MPU General Purpose SoC with dual core 64-bi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2,010.45 HK$2,010.45
HK$1,720.94 HK$17,209.40
HK$1,648.60 HK$41,215.00
完整捲(訂購多個250)
HK$1,528.34 HK$382,085.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A72
2 Core
64 bit
2 GHz
FCBGA-770
48 kB
32 kB
1.8 V
AM68
SMD/SMT
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
數據存儲器大小: 512 kB
開發套件: SK-AM68
L2快取指令/資料記憶體 : 1 MB
存儲類型: LPDDR4
濕度敏感: Yes
輸入/輸出數: 155 I/O
定時器/計數器數目: 30
產品類型: Microprocessors - MPU
原廠包裝數量: 250
子類別: Microprocessors - MPU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM68x 64-Bit Jacinto 8 TOPS Vision SoC Processor

Texas Instruments AM68x 64-Bit Jacinto 8 TOPS Vision SoC Processor is a scalable processor based on the evolutionary Jacinto™ 7 architecture. The series is targeted at smart vision camera applications and is built on extensive market knowledge accumulated over a decade of TI's leadership in the vision processor market. The AM68x family is for a broad set of cost-sensitive, high-performance compute applications in factory automation, building automation, and other markets.