AM6442BSEFHAALV

Texas Instruments
595-AM6442BSEFHAALV
AM6442BSEFHAALV

製造商:

說明:
微處理器 - MPU Dual-core 64-bit Arm Cortex-A53 quad-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 93

庫存:
93
可立即送貨
在途量:
168
預期3/3/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$272.00 HK$272.00
HK$220.05 HK$2,200.50
HK$207.14 HK$5,178.50
HK$192.84 HK$16,198.56
HK$186.10 HK$46,897.20
HK$182.07 HK$91,763.28
1,008 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F
7 Core
64 bit
1 GHz
FCBGA-441
32 kB
32 kB
750 mV, 850 mV
AM6442
SMD/SMT
- 40 C
+ 105 C
品牌: Texas Instruments
組裝國家: KR
擴散國: TW
原產國: KR
數據存儲器大小: 256 kB, 2 MB, 2 GB
輸入/輸出電壓: 1.8 V, 3.3 V
指示類型: Floating Point
接口類型: Ethernet, I2C, PCle, Serial, USB
L2快取指令/資料記憶體 : 256 kB
存儲類型: DDR4, LPDDR4, SRAM
濕度敏感: Yes
輸入/輸出數: 198 I/O
定時器/計數器數目: 16 Timer
處理器系列: AM64x Sitara
產品類型: Microprocessors - MPU
原廠包裝數量: 84
子類別: Microprocessors - MPU
公司名稱: Cortex
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM64x Arm®-Based Single-Core Cortex®-A53 MCUs

Texas Instruments AM64x Arm®-Based Single-Core Cortex®-A53 MCUs are built for industrial applications. These applications include Programmable Logic Controllers (PLCs) and motor drives, which require a unique combination of communications and real-time processing with applications processing. The AM64x combines two instances of the Arm-Based device’s gigabit TSN-enabled PRU-ICSSG with up to two Arm Cortex-A53 cores, up to four Cortex-R5F MCUs, and a Cortex-M4F MCU.