AM68A92ATGGHAALZR

Texas Instruments
595-M68A92ATGGHAALZR
AM68A92ATGGHAALZR

製造商:

說明:
微處理器 - MPU 8 TOPS vision SoC fo r 1-8 cameras machi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 240

庫存:
240 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2,252.44 HK$2,252.44
HK$1,935.89 HK$19,358.90
HK$1,856.90 HK$46,422.50
完整捲(訂購多個250)
HK$1,728.01 HK$432,002.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A72, ARM Cortex R5F
2 Core
64 bit
12.5 MHz
FCBGA-770
760 mV to 840 mV
AM68A
SMD/SMT
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據存儲器大小: 512 kB
指示類型: Floating Point
存儲類型: LPDDR4
濕度敏感: Yes
輸入/輸出數: 155 I/O
定時器/計數器數目: 30
處理器系列: AM68x
產品類型: Microprocessors - MPU
原廠包裝數量: 250
子類別: Microprocessors - MPU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM68x 64-Bit Jacinto 8 TOPS Vision SoC Processor

Texas Instruments AM68x 64-Bit Jacinto 8 TOPS Vision SoC Processor is a scalable processor based on the evolutionary Jacinto™ 7 architecture. The series is targeted at smart vision camera applications and is built on extensive market knowledge accumulated over a decade of TI's leadership in the vision processor market. The AM68x family is for a broad set of cost-sensitive, high-performance compute applications in factory automation, building automation, and other markets.