AM5K2E04XABD25

Texas Instruments
595-AM5K2E04XABD25
AM5K2E04XABD25

製造商:

說明:
微處理器 - MPU Sitara processor: qu ad-Arm Cortex-A15 1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ARM Cortex A9
4 Core
32 bit
1.25 GHz
PBGA-1089
32 kB
32 kB
1 V
AM5K2E04
SMD/SMT
- 40 C
+ 100 C
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據存儲器大小: 2 MB
數據記憶體大小: 256 kB
輸入/輸出電壓: 1.35 V, 1.5 V, 1.8 V, 3.3 V
指示類型: Floating Point
接口類型: Ethernet, I2C, PCIe, SPI, UART, USB
L2快取指令/資料記憶體 : 4 MB
存儲類型: L1/L2/L3 Cache, RAM, ROM
濕度敏感: Yes
輸入/輸出數: 32 I/O
定時器/計數器數目: 12 Timer
處理器系列: Sitara
產品類型: Microprocessors - MPU
原廠包裝數量: 40
子類別: Microprocessors - MPU
公司名稱: Sitara
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM5K2E0x Multicore ARM Keystone II SoC

Texas Instruments AM5K2E0x Multicore ARM Keystone II System-on-Chip (SoC) is based on the KeyStone II multicore SoC architecture. It incorporates the most performance-optimized Cortex-A15 processor dual-core or quad-core CorePac that can run at a core speed of up to 1.4GHz. This device enables a high performance, power-efficient and easy to use platform for developers of a broad range of applications. These applications include enterprise grade networking end equipment, data center networking, avionics and defense, medical imaging, test and automation. The KeyStone II architecture provides a programmable platform integrating various subsystems, network processing, and uses a queue-based communication system that allows the device resources to operate efficiently and seamlessly. This unique device architecture also includes a TeraNet switch that enables the wide mix of system elements, from programmable cores to high-speed IO, to each operate at maximum efficiency with no blocking or stalling.

Sitara Arm Cortex-A處理器

Texas Instruments Sitara Arm Cortex™-A處理器整合Arm Cortex-A核心及彈性化的周邊裝置與連線功能。經過最佳化的系統可與豐富的周邊裝置組搭配使用,適合從感測器到伺服器等各種應用。使用者可透過搭載多樣周邊裝置的系統連接及控制各種裝置及感測器。這些裝置提供多媒體選項,包括從簡單的顯示器,到支援3D圖形和HD視訊的高效能HMI。裝置具備安全開機和加密功能,能保護您的智慧財產與投資,還可透過WiLink™ 8,提供最先進的Wi-Fi連線支援。