AT91SAM9XE512B-QU

Microchip Technology
556-AT91SAM9XE512BQU
AT91SAM9XE512B-QU

製造商:

說明:
微處理器 - MPU PQFP, Green IND MCU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$198.51 HK$198.51
HK$180.43 HK$4,330.32
HK$163.50 HK$19,620.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 微處理器 - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
180 MHz
QFP-208
8 kB
16 kB
1.8 V
SMD/SMT
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器大小: 32 kB, 512 kB
數據記憶體大小: 32 kB
輸入/輸出電壓: 1.8 V, 3.3 V
接口類型: 2-Wire, Ethernet, UART, USB
存儲類型: Flash, L1 Cache, ROM, SRAM
濕度敏感: Yes
輸入/輸出數: 96 I/O
定時器/計數器數目: 2 Timer
處理器系列: AT91SAM
產品類型: Microprocessors - MPU
原廠包裝數量: 24
子類別: Microprocessors - MPU
監察定時器: Watchdog Timer
每件重量: 5.696 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8471500000
MXHTS:
84715001
ECCN:
3A991.a.2

SAM9XE ARM926 Highly Integrated Microprocessors

Microchip Technology SAM9XE ARM926 Highly Integrated Microprocessors combine an ARM926™ processor core with up to 512K bytes of on-chip Flash. It offers an unrivaled combination of performance and functionality on a single chip, making the SAM9XE ideal for space-constrained applications where a high level of integration and a small footprint is required. The SAM9XE shares the maximum peripherals and technology with Microchip ARM7® and Cortex® M3-based families, making migrating between the Flash microcontroller families easy. A worldwide ecosystem of industry-leading development tools, operating systems, and protocol stack suppliers fully supports the SAM9XE microcontrollers.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.