AT91SAM9G20B-CU-999

Microchip Technology
556-A91SAM9G20BCU999
AT91SAM9G20B-CU-999

製造商:

說明:
微處理器 - MPU 2x16K SRAM Ethernet USB Host Bus Intrfc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 256

庫存:
256 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$112.37 HK$112.37
HK$102.26 HK$2,556.50
HK$92.64 HK$9,264.00
完整捲(訂購多個500)
HK$92.64 HK$46,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 微處理器 - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
400 MHz
LFBGA-217
32 kB
32 kB
1 V
SAM9G20
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器大小: 32 kB
輸入/輸出電壓: 900 mV to 1.1 V
接口類型: I2C, SPI, UART
濕度敏感: Yes
輸入/輸出數: 96 I/O
處理器系列: SAM926
產品類型: Microprocessors - MPU
原廠包裝數量: 500
子類別: Microprocessors - MPU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.