RM57L843BZWTT

Texas Instruments
595-RM57L843BZWTT
RM57L843BZWTT

製造商:

說明:
ARM微控制器 - MCU Hercules RM57Lx Laun chPad Eval Kit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 212

庫存:
212 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$606.23 HK$606.23
HK$503.31 HK$5,033.10
HK$499.28 HK$12,482.00
HK$440.26 HK$39,623.40
270 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
RM57L843
SMD/SMT
NFBGA-337
ARM Cortex R5F
4 MB
32 bit
12 bit
330 MHz
168 I/O
512 kB
1.14 V
1.32 V
- 40 C
+ 105 C
Tray
品牌: Texas Instruments
組裝國家: PH
擴散國: TW
原產國: PH
數據存儲器類型: SRAM
數據記憶體大小: 128 kB
輸入/輸出電壓: 3 V to 3.6 V
接口類型: CAN, I2C, LIN, UART
濕度敏感: Yes
ADC通道數目: 41 Channel
處理器系列: Hercules
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 90
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
每件重量: 654 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

RM57L843 16/32-Bit RISC Flash Microcontroller

Texas Instruments RM57L843 16/32-Bit RISC Flash Microcontroller is part of the Hercules RM series of high-performance ARM® Cortex®-R-based MCUs. The RM57L843 integrates two ARM Cortex-R5F floating-point CPUs, operating in lockstep, which offer an efficient 1.66 DMIPS/MHz. These MCUs can run up to 330MHz providing up to 547 DMIPS. The RM57L843 has 4MB of integrated flash and 512KB of data RAM with single-bit error correction and double-bit error detection. This device features peripherals for real-time control-based applications, including two Next Generation High-End Timer (N2HET) timing coprocessors with up to 64 total I/O terminals. This MCU comes with multiple communication interfaces: Five MibSPIs; four UART (SCI) interfaces, two with LIN support; four CANs; two I2C modules; and one Ethernet controller. With integrated safety features and a wide choice of communication and control peripherals, the RM57L843 device is an ideal solution for high-performance real-time control applications with safety-critical requirements.