AM2434BSFFHIALXR

Texas Instruments
595-AM2434BSFFHIALXR
AM2434BSFFHIALXR

製造商:

說明:
ARM微控制器 - MCU Quad-core Arm Corte x-R5F-based MCU wit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 509

庫存:
509 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$224.16 HK$224.16
HK$180.68 HK$1,806.80
HK$169.83 HK$4,245.75
HK$157.91 HK$15,791.00
HK$152.23 HK$38,057.50
HK$148.78 HK$74,390.00
完整捲(訂購多個1000)
HK$136.04 HK$136,040.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
AM2434
SMD/SMT
FCCSP-293
ARM Cortex R5F
2 MB
32 bit
10 bit
60 MHz
148 I/O
1.71 V
1.89 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
類比電源電壓: 1.71 V to 1.89 V
品牌: Texas Instruments
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 1 Channel
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: OCSRAM
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
公司名稱: Arm, Cortex
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM243x Dual-Core Arm®-Based Cortex® MCUs

Texas Instruments AM243x Dual-Core Arm®-Based Cortex® MCUs are built for industrial applications, such as remote I/O modules and motor drives, which require a combination of processing and real-time communications. The AM243x family provides scalable performance with up to four Cortex-R5F MCUs, one Cortex-M4F, and two Arm-Based gigabit TSN-enabled PRU_ICSSG instances.