STM32F103TBU6TR

STMicroelectronics
511-STM32F103TBU6TR
STM32F103TBU6TR

製造商:

說明:
ARM微控制器 - MCU Mainstream Performance line, Arm Cortex-M3 MCU 128 Kbytes of Flash 72 MHz CPU, m

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,190

庫存:
3,190 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$56.72 HK$56.72
HK$43.73 HK$437.30
HK$40.44 HK$1,011.00
HK$36.91 HK$3,691.00
HK$35.18 HK$8,795.00
HK$34.20 HK$17,100.00
HK$33.29 HK$33,290.00
完整捲(訂購多個3000)
HK$32.39 HK$97,170.00
6,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$49.57
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F103TB
SMD/SMT
VFQFPN-36
ARM Cortex M3
128 kB
32 bit
12 bit
72 MHz
26 I/O
20 kB
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
類比電源電壓: 2.4 V to 3.6 V
品牌: STMicroelectronics
數據存儲器類型: SRAM
輸入/輸出電壓: 2 V to 3.6 V
接口類型: CAN, I2C, SPI, USART, USB
濕度敏感: Yes
ADC通道數目: 10 Channel
定時器/計數器數目: 4 Timer
處理器系列: STM32F103
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3000
子類別: Microcontrollers - MCU
公司名稱: STM32
監察定時器: Watchdog Timer, Windowed
每件重量: 97 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32 F1 Mainstream MCUs

STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.