STM32L462REY6TR

STMicroelectronics
511-STM32L462REY6TR
STM32L462REY6TR

製造商:

說明:
ARM微控制器 - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Device, AES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,348

庫存:
4,348 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4348會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.66 HK$54.66
HK$42.09 HK$420.90
HK$38.88 HK$972.00
HK$35.43 HK$3,543.00
HK$33.78 HK$8,445.00
HK$32.80 HK$16,400.00
HK$30.99 HK$30,990.00
HK$30.17 HK$75,425.00
完整捲(訂購多個5000)
HK$27.87 HK$139,350.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32L462RE
SMD/SMT
CSP-64
ARM Cortex M4
512 kB
32 bit
12 bit
80 MHz
52 I/O
160 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
品牌: STMicroelectronics
DAC解析度: 12 bit
數據存儲器類型: SRAM
接口類型: CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
ADC通道數目: 16 Channel
定時器/計數器數目: 11 Timer
產品: MCU+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 5000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
每件重量: 15 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

STM32L4 32位元MCU+FPU

STMicroelectronics STM32L4 32-Bit MCU+FPU are ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
Learn More