PIC32CZ2051MC70064T-I/XDB

Microchip Technology
579-2051MC70064TIXDB
PIC32CZ2051MC70064T-I/XDB

製造商:

說明:
ARM微控制器 - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP64, T&R, Motor Control

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1200   多個: 1200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$37.24 HK$44,688.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
SMD/SMT
TQFP-64
ARM Cortex M7
2 MB
32 bit
300 MHz
44 I/O
RAM
2.5 V
3.6 V
- 40 C
+ 85 C
品牌: Microchip Technology
DAC解析度: 12 bit
數據存儲器類型: 512 kB
接口類型: I2C, CAN, UART, USART
ADC通道數目: 6 Channel
定時器/計數器數目: 3 x 16 bit
處理器系列: PIC32CZ MC70
產品: Microcontroller
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1200
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.