MEC1322-LZY-C0

Microchip Technology
579-MEC1322-LZY-C0
MEC1322-LZY-C0

製造商:

說明:
ARM微控制器 - MCU Embedded Controller for Notebook PC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 188

庫存:
188 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
數量超過188會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.46 HK$45.46
HK$41.84 HK$1,046.00
HK$40.52 HK$4,052.00
HK$40.44 HK$6,793.92

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SMD/SMT
DQFN-132
ARM Cortex M4
0 B
32 bit
10 bit
48 MHz
116 I/O
128 kB
3.135 V
3.465 V
0 C
+ 70 C
Tray
類比電源電壓: 3.3 V
品牌: Microchip Technology
數據存儲器類型: SRAM
數據記憶體大小: 32 kB
數據記憶體類型: ROM
接口類型: I2C, LPC, PECI 3.0, SMBus, SPI
濕度敏感: Yes
ADC通道數目: 5 Channel
產品: MCUs
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 168
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MEC1322 Embedded Microcontroller

Microchip MEC1322 Embedded Microcontroller includes a high-performance 32b ARM® Cortex®-M4 microcontroller with 128Kb SRAM and 32Kb BootROM. This microcontroller communicates with the system host using the Intel® Low Pin Count (LPC) bus. The MEC1322 features two Serial Peripheral Interface (SPI) memory interfaces that allow reading codes from external SPI flash memory. Other features include 64B Complementary Metal-Oxide-Semiconductor (CMOS), 18x8 keyboard scan matrix, five analog-digital converter boards, and four LEDs. The operating temperature of this microcontroller ranges from 0°C to 70°C and offers 48MHz of maximum operating frequency. This keyboard and embedded controller is available in a 132 DQFN package and is ideal for use in Notebook PC.