PSE823GOS2DBZC4XQSA1

Infineon Technologies
726-PSE823GOS2DBZC4
PSE823GOS2DBZC4XQSA1

製造商:

說明:
ARM微控制器 - MCU Arm Cortex-M55, EPC2, 5.5MB SRAM and GFX

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
53 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$107.85 HK$107.85
HK$87.63 HK$876.30
HK$83.60 HK$2,090.00
HK$72.58 HK$7,258.00
HK$69.29 HK$11,640.72

商品屬性 屬性值 選擇屬性
Infineon
產品類型: ARM微控制器 - MCU
RoHS:  
PSOC EDGE
ARM Cortex-M55
Tray
品牌: Infineon Technologies
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 168
子類別: Microcontrollers - MCU
公司名稱: PSOC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8542319000

PSOC™ Edge Machine Learning MCUs

Infineon Technologies PSOC™ Edge is the next generation of Machine Learning-enhanced high-performance edge microcontrollers designed for sensing, low power, secure, and advanced HMI applications. The PSOC MCU is designed for responsive computing and control tasks, with hardware-accelerated machine learning delivering refined end-user interaction and application awareness. Additional features include support for Helium DSP, Arm® Ethos-U55 integration, and the Cortex®-M33 paired with Infineon's NNLite accelerator, making this MCU suitable for "always-on" applications in IoT and industrial sectors. This series offers substantial internal memory, RRAM, and secure, high-speed external memory interfaces, ensuring adaptability in complex, intelligent systems. Infineon Technologies PSOC Edge MCU supports graphics, voice, audio, and vision applications, enabling easy migration and upgrades from current designs.