CY8C4025LQAS411XQLA1

Infineon Technologies
726-CY8C4025LQAS411X
CY8C4025LQAS411XQLA1

製造商:

說明:
ARM微控制器 - MCU PSOC4 - GENERAL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.50 HK$36.50
HK$27.70 HK$277.00
HK$25.56 HK$639.00
HK$23.10 HK$2,310.00
HK$21.29 HK$5,322.50
HK$20.71 HK$10,355.00
HK$20.39 HK$20,390.00
HK$19.97 HK$49,925.00
HK$19.89 HK$97,461.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: ARM微控制器 - MCU
RoHS:  
PSOC 4000S
SMD/SMT
QFN-24
ARM Cortex M0+
32 kB
32 bit
12 bit
24 MHz
19 I/O
4 kB
1.8 V
5.5 V
- 40 C
+ 85 C
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: SG
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
濕度敏感: Yes
定時器/計數器數目: 5 x 16 bit
工作電源電壓: 1.8 V to 5.5 V
處理器系列: CY8C40xx
產品: Microcontrollers
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 4900
子類別: Microcontrollers - MCU
公司名稱: PSOC
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Automotive PSOC™ 4000S

Infineon Technologies Automotive PSOC™ 4000S are AEC-Q100-compliant programmable embedded system controllers with an Arm® Cortex®-M0+ CPU and scalable/reconfigurable platform architecture. The devices combine programmable and reconfigurable analog/digital blocks with flexible automatic routing. The PSOC 4000S product family is a member of the PSOC 4 platform architecture. It combines a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC 4000S products are upward compatible with members of the PSOC 4 platform for emerging applications and design needs.