TM4C1294NCPDTI3

Texas Instruments
595-TM4C1294NCPDTI3
TM4C1294NCPDTI3

製造商:

說明:
ARM微控制器 - MCU Tiva C Series MCU A 595-TM4C1294NCPDTI3R A 595-TM4C1294NCPDTI3R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,004

庫存:
1,004 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$172.13 HK$172.13
HK$137.44 HK$1,374.40
HK$128.81 HK$3,220.25
HK$119.27 HK$10,734.30
HK$114.67 HK$30,960.90
HK$111.96 HK$60,458.40
1,080 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$149.85
最小值:
1

相似產品

Texas Instruments TM4C1294NCPDTI3R
Texas Instruments
ARM微控制器 - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294NCPDTI3

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
TM4C1294NCPDT
SMD/SMT
TQFP-128
ARM Cortex M4
6 kB
32 bit
12 bit
120 MHz
98 I/O
256 kB
1.2 V
1.2 V
- 40 C
+ 105 C
Tray
品牌: Texas Instruments
數據存儲器類型: SRAM
數據記憶體大小: 6 kB
數據記憶體類型: EEPROM
接口類型: CAN, Ethernet, I2C, QSSI, UART, USB
濕度敏感: Yes
ADC通道數目: 20 Channel
處理器系列: Tiva C
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 90
子類別: Microcontrollers - MCU
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Tiva C系列TM4C129x微控制器

Texas Instruments Tiva C Series TM4C129x Microcontrollers will allow designers to develop a new class of highly connected products using the first ARM® Cortex®-M4 MCU with integrated Ethernet MAC+PHY, along with on-chip communication peripherals. Engineers will have the ability to enhance product features and communicate to industrial and HMI applications with integrated data protection, robust memory and LCD controller. They can further control and differentiate products with TivaWare™, including 50+ software application examples, along with TI's strong development ecosystem.
Learn More