MAX32632IWQ+T

Analog Devices / Maxim Integrated
700-MAX32632IWQ+T
MAX32632IWQ+T

製造商:

說明:
ARM微控制器 - MCU Ultra-Low Power, High-Performance Cortex

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: ARM微控制器 - MCU
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX32632
SMD/SMT
WLP-100
ARM Cortex M4
2 MB
32 bit
10 bit
96 MHz
512 kB
1.14 V
1.89 V
- 20 C
+ 85 C
Reel
類比電源電壓: 1.8 V
品牌: Analog Devices / Maxim Integrated
數據存儲器類型: SRAM
輸入/輸出電壓: 1.8 V to 3.3 V
接口類型: I2C, SPI, UART, USB
產品: MCU+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

DARWIN Ultra-Low-Power Microcontrollers

Analog Devices Inc. DARWIN Ultra-Low-Power Microcontrollers are an extensive range of Arm® microcontrollers. The DARWIN Microcontrollers are designed to provide maximum performance with minimal power consumption. The devices are highly integrated, secure, ultra-low-power microcontrollers that provide a choice of memory size and cores. This gives flexibility to pick the best microcontroller for an application.

MAX32630, MAX32631, & MAX32632 32-Bit DARWIN MCUs

Analog Devices MAX32630, MAX32631, and MAX32632 32-Bit DARWIN Microcontrollers (MCU) are designed to provide maximum performance with minimal power consumption. These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I2C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.