ADUCM356BCCZ

Analog Devices
584-ADUCM356BCCZ
ADUCM356BCCZ

製造商:

說明:
ARM微控制器 - MCU Smart Sensor ASSP/ASIC with 256kB Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: ARM微控制器 - MCU
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADUCM356
SMD/SMT
LGA-72
ARM Cortex M3
256 kB
32 bit
16 bit
26 MHz
17 I/O
64 kB
2.8 V
3.6 V
- 40 C
+ 85 C
Tray
類比電源電壓: 2.8 V to 3.6 V
品牌: Analog Devices
組裝國家: TW
擴散國: TW
原產國: TW
DAC解析度: 12 bit
數據存儲器類型: SRAM
開發套件: EVAL-ADuCM355QSPZ
接口類型: I2C, SPI, UART
濕度敏感: Yes
定時器/計數器數目: 3 Timer
工作電源電壓: 2.8 V to 3.6 V
產品: ARM Microcontrollers
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
零件號別名: ADUCM356BCCZ-RL7
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

ADUCM356 Precision Analog Microcontrollers

Analog Devices Inc. ADUCM356 Precision Analog Microcontrollers feature low-power and have an Arm® Cortex®-M3 processor. The Analog Devices Inc. ADUCM356 controls and measures electrochemical sensors featuring current, voltage, and impedance measurements. The device includes a 16-bit, 400kSPS SAR ADC with input buffers, a built-in antialias filter, and a programmable gain amplifier. It also has three trans-impedance amplifiers for different sensor types and two low-power amplifiers for potentiostat capability. Dual output DACs control the noninverting inputs, and there's a high-speed DAC and output amplifier for generating an AC signal.