MSPM0L1117SRGER

Texas Instruments
595-MSPM0L1117SRGER
MSPM0L1117SRGER

製造商:

說明:
ARM微控制器 - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.89 HK$19.89
HK$12.66 HK$126.60
HK$11.34 HK$283.50
HK$9.29 HK$929.00
HK$8.15 HK$2,037.50
HK$7.73 HK$3,865.00
HK$6.49 HK$6,490.00
HK$5.93 HK$29,650.00
HK$5.38 HK$53,800.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
SMD/SMT
VQFN-24
ARM Cortex M0
128 kB
32 bit
12 bit
32 MHz
20 I/O
16 kB
1.62 V
3.6 V
- 40 C
+ 125 C
品牌: Texas Instruments
數據存儲器類型: RAM
接口類型: I2C, SPI, UART
ADC通道數目: 7 Channel
定時器/計數器數目: 4 x 16 bit
工作電源電壓: 1.62 V to 3.6 V
產品: ARM Microcontrollers
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 5000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0L111x Mixed-Signal Microcontrollers (MCUs)

Texas Instruments MSPM0L111x Mixed-Signal Microcontrollers (MCUs) are part of the MSP ultra-low-power, highly-integrated 32-bit MCU family based on the enhanced Arm® Cortex®-M0+ core platform operating at up to 32MHz frequency. These cost-optimized MCUs offer excellent low-power current consumption and high-performance analog peripheral integration. The MCUs also operate with supply voltages ranging from 1.62V to 3.6V and support extended temperature ranges from -40°C to 125°C.