TLE9852QXXUMA1

Infineon Technologies
726-TLE9852QXXUMA1
TLE9852QXXUMA1

製造商:

說明:
ARM微控制器 - MCU EMBEDDED_POWER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$21.13 HK$52,825.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: ARM微控制器 - MCU
RoHS:  
TLE985x
ARM Cortex M0
32 bit
Reel
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
公司名稱: MOTIX
零件號別名: TLE9852QX SP005342074
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

TLE985x H-Bridge MOSFET驅動器IC

Infineon Technologies TLE985x H-Bridge MOSFET驅動器IC是單晶圓2相位馬達驅動器,整合Arm® Cortex® M0內核與NFET驅動器。這些IC具有四個充分整合的NFET驅動器、一個能實現低電壓運行的充電泵及可編程電流與電流斜率控制。四個充分整合的NFET驅動器經過優化,可通過四個外部功率NFET驅動2相位電機。TLE985x ICcome採用無鉛VQFN-48封裝以節省板上空間。這些IC憑藉晶圓上線性電壓穩壓器為外部負載供電。

MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.