F2800133RHBR

Texas Instruments
595-F2800133RHBR
F2800133RHBR

製造商:

說明:
32-位微控制器 - MCU C2000 32-bit MCU wi th 120 MHz 64-KB fl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,390

庫存:
2,390 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.76 HK$23.76
HK$17.76 HK$177.60
HK$16.28 HK$407.00
HK$14.63 HK$1,463.00
HK$13.81 HK$3,452.50
HK$13.32 HK$6,660.00
HK$12.91 HK$12,910.00
HK$11.34 HK$34,020.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
RoHS:  
TMS320F2800133
SMD/SMT
VQFN-32
C28x
64 kB
36 kB
32 bit
12 bit
120 MHz
19 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
類比電源電壓: 3.3 V
品牌: Texas Instruments
DAC解析度: 12 bit
數據存儲器類型: SRAM
輸入/輸出電壓: 3.3 V
接口類型: CAN, I2C, SPI, UART
ADC通道數目: 11 Channel
工作電源電壓: 1.2 V
處理器系列: C2000 Real-Time MCU
產品: DSP+FPU+MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
EAR99

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F280013x 32-Bit Microcontrollers (MCUs)

Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs) are a member of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices designed for efficiency in power electronics. The real-time control subsystem is based on the 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU), speeding up common algorithms key to real-time control systems.