AM2732ADRFGAZCER

Texas Instruments
595-AM2732ADRFGAZCER
AM2732ADRFGAZCER

製造商:

說明:
ARM微控制器 - MCU Dual-core Arm Corte x-R5F based MCU with

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 896

庫存:
896 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過896會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$205.66 HK$205.66
HK$164.89 HK$1,648.90
HK$154.62 HK$3,865.50
HK$143.44 HK$14,344.00
HK$138.10 HK$34,525.00
HK$134.89 HK$67,445.00
完整捲(訂購多個1000)
HK$132.18 HK$132,180.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
AM2732
SMD/SMT
NFBGA-285
ARM Cortex R5F
0 B
32 bit
10 bit
400 MHz
5 MB
1.8 V
3.3 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
接口類型: GPIO, I2C, UART
濕度敏感: Yes
產品: MCUs
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM273x/AM273x-Q1 Arm™-Based Microcontrollers

Texas Instruments AM273x/AM273x-Q1 Atm™-Based Microcontrollers are a highly-integrated, high-performance microcontroller based on the Arm® Cortex®-R5F and a C66x floating-point DSP cores. The device enables Original-Equipment Manufacturers (OEM) and Original-Design Manufacturers (ODM) to quickly bring to market devices with robust software support, rich user interfaces, and high performance through the maximum flexibility of a fully integrated, mixed processor solution.