MSPM0H3216SPTR

Texas Instruments
595-MSPM0H3216SPTR
MSPM0H3216SPTR

製造商:

說明:
ARM微控制器 - MCU 32MHz Arm Cortex-M0+ MCU with 5V supply

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$7.19 HK$7,190.00
HK$6.54 HK$26,160.00
HK$6.24 HK$49,920.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
SMD/SMT
LQFP-48
ARM Cortex M0+
64 kB
32 bit
12 bit
32 MHz
45 I/O
8 kB
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
品牌: Texas Instruments
數據存儲器類型: SRAM
數據記憶體大小: 64 kB
開發套件: LP-MSPM0H3216
接口類型: I2C, SPI, UART
ADC通道數目: 27 Channel
定時器/計數器數目: 5 x 16 bit
工作電源電壓: 4.5 V to 5.5 V
產品: MCU
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8542319000
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0H321x Mixed-Signal Microcontroller

Texas Instruments MSPM0H321x Mixed-Signal Microcontrollers (MCUs) are based on the enhanced Arm® Cortex®-M0+ core platform operating at a frequency of up to 32MHz. These cost-optimized modules operate with supply voltages from 4.5V, support an extended temperature range of -40°C to +125°C, and feature high-performance analog peripheral integration. The series provides up to 64KB embedded flash program memory with 8KB SRAM and includes a high-speed on-chip oscillator with up to ±1.2% accuracy, eliminating the need for an external crystal. The MCU's architecture and low-power modes are optimized to achieve extended battery life in portable measurement applications. Typical applications for TI MSPM0H321x MCUs include medical and healthcare, personal electronics, connected peripherals and printers, appliances, factory automation control, and lighting.