MSPM0C1106SRUKR

Texas Instruments
595-MSPM0C1106SRUKR
MSPM0C1106SRUKR

製造商:

說明:
ARM微控制器 - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.10 HK$17.10
HK$10.93 HK$109.30
HK$9.78 HK$244.50
HK$8.02 HK$802.00
HK$7.00 HK$1,750.00
HK$6.63 HK$3,315.00
HK$5.75 HK$5,750.00
完整捲(訂購多個5000)
HK$4.87 HK$24,350.00
HK$4.61 HK$46,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
MSPM0C1106
SMD/SMT
WQFN-20
ARM Cortex M0+
64 kB
32 bit
12 bit
32 MHz
17 I/O
8 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
DAC解析度: 8 bit
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
ADC通道數目: 12 Channel
定時器/計數器數目: 5 Timer
工作電源電壓: 1.62 V to 3.6 V
產品: Microcontroller
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 5000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0C1105/6 Mixed-Signal Microcontrollers

Texas Instruments MSPM0C1105/6 Mixed-Signal Microcontrollers are based on the Arm® Cortex®-M0+ 32-bit core platform, operating at up to 32MHz frequency. The MCUs are included in the integrated, ultra-low-power 32-bit MSPM0 MCU family.